
SML-A12M8TT86 | |
|---|---|
DigiKey Part Number | 846-1157-2-ND - Tape & Reel (TR) 846-1157-1-ND - Cut Tape (CT) 846-1157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-A12M8TT86 |
Description | LED GREEN CLEAR 1611 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SML-A12M8TT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.55mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 1,06400 zł | 10,64 zł |
| 100 | 0,75610 zł | 75,61 zł |
| 500 | 0,61776 zł | 308,88 zł |
| 1 000 | 0,57212 zł | 572,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51334 zł | 1 540,02 zł |
| 6 000 | 0,48335 zł | 2 900,10 zł |
| 9 000 | 0,46796 zł | 4 211,64 zł |
| 15 000 | 0,45057 zł | 6 758,55 zł |
| 21 000 | 0,44023 zł | 9 244,83 zł |
| 30 000 | 0,43014 zł | 12 904,20 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |










