


RD3E07BBJHRBTL | |
|---|---|
DigiKey Part Number | 846-RD3E07BBJHRBTLTR-ND - Tape & Reel (TR) 846-RD3E07BBJHRBTLCT-ND - Cut Tape (CT) 846-RD3E07BBJHRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3E07BBJHRBTL |
Description | PCH -30V -78A, TO-252 (DPAK), PO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 78A (Tc) 77W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Mfr | Vgs (Max) +5V, -20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2550 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 77W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252 |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 78A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 728µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AG502EED3HRBTL | Rohm Semiconductor | 2 493 | 846-AG502EED3HRBTLCT-ND | 8,58000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,37000 zł | 8,37 zł |
| 10 | 5,35400 zł | 53,54 zł |
| 100 | 3,63280 zł | 363,28 zł |
| 500 | 2,89606 zł | 1 448,03 zł |
| 1 000 | 2,65913 zł | 2 659,13 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,40280 zł | 6 007,00 zł |
| 5 000 | 2,24445 zł | 11 222,25 zł |
| 7 500 | 2,16383 zł | 16 228,72 zł |
| 12 500 | 2,11857 zł | 26 482,12 zł |
| Unit Price without VAT: | 8,37000 zł |
|---|---|
| Unit Price with VAT: | 10,29510 zł |

