P-Channel 30 V 78A (Tc) 77W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 78A (Tc) 77W (Tc) Surface Mount TO-252
TO-252

AG502EED3HRBTL

DigiKey Part Number
846-AG502EED3HRBTLTR-ND - Tape & Reel (TR)
846-AG502EED3HRBTLCT-ND - Cut Tape (CT)
846-AG502EED3HRBTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AG502EED3HRBTL
Description
PCH -30V -78A, TO-252 (DPAK), PO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 78A (Tc) 77W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Mfr
Vgs (Max)
+5V, -20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2550 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
77W (Tc)
FET Type
Operating Temperature
175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
TO-252
Rds On (Max) @ Id, Vgs
8.5mOhm @ 78A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 728µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD3E07BBJHRBTLRohm Semiconductor2 496846-RD3E07BBJHRBTLCT-ND8,37000 złParametric Equivalent
In-Stock: 2 493
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,58000 zł8,58 zł
105,49000 zł54,90 zł
1003,73010 zł373,01 zł
5002,97698 zł1 488,49 zł
1 0002,73483 zł2 734,83 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,47277 zł6 181,93 zł
5 0002,31090 zł11 554,50 zł
7 5002,22845 zł16 713,38 zł
12 5002,19039 zł27 379,87 zł
Manufacturers Standard Package
Unit Price without VAT:8,58000 zł
Unit Price with VAT:10,55340 zł