MCR03ERTF42R2 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,01822 zł
Datasheet

Similar


Bourns Inc.
In Stock: 37 213
Unit Price: 0,37000 zł
Datasheet

Similar


Vishay Dale
In Stock: 1
Unit Price: 0,37000 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01721 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01721 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,07445 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,06727 zł
Datasheet

Similar


Panasonic Industry
In Stock: 37 588
Unit Price: 0,37000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,14432 zł
Datasheet

Similar


YAGEO
In Stock: 301 491
Unit Price: 0,37000 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 5 000
Unit Price: 0,37000 zł
Datasheet
42.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF42R2

DigiKey Part Number
RHM42.2CFTR-ND - Tape & Reel (TR)
RHM42.2CFCT-ND - Cut Tape (CT)
RHM42.2CFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF42R2
Description
RES SMD 42.2 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
42.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTF42R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00740 zł37,00 zł
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
100,04000 zł0,40 zł
500,02420 zł1,21 zł
1000,01940 zł1,94 zł
5000,01262 zł6,31 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł