ERJ-S03F42R2V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 32 063
Unit Price: 0,36000 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01784 zł
Datasheet

Similar


Bourns Inc.
In Stock: 37 218
Unit Price: 0,36000 zł
Datasheet

Similar


Vishay Dale
In Stock: 1
Unit Price: 0,36000 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01685 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01685 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,07287 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,06585 zł
Datasheet

Similar


YAGEO
In Stock: 301 228
Unit Price: 0,36000 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 5 000
Unit Price: 0,36000 zł
Datasheet
42.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S03F42R2V

DigiKey Part Number
ERJ-S03F42R2V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S03F42R2V
Description
RES 42.2 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
42.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S03F42R2V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3EKF42R2VPanasonic Industry32 063P42.2HCT-ND0,36000 złSimilar
AC0603FR-0742R2LYAGEO0AC0603FR-0742R2L-ND0,01784 złSimilar
CR0603-FX-42R2ELFBourns Inc.37 218118-CR0603-FX-42R2ELFCT-ND0,36000 złSimilar
CRCW060342R2FKEAVishay Dale1541-42.2HCT-ND0,36000 złSimilar
CRCW060342R2FKEBVishay Dale0CRCW060342R2FKEB-ND0,01685 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,14127 zł706,35 zł
Manufacturers Standard Package
Unit Price without VAT:0,14127 zł
Unit Price with VAT:0,17376 zł