Similar
Similar



BU35TH5WNVX-TL | |
|---|---|
DigiKey Part Number | BU35TH5WNVX-TLTR-ND - Tape & Reel (TR) BU35TH5WNVX-TLCT-ND - Cut Tape (CT) BU35TH5WNVX-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU35TH5WNVX-TL |
Description | IC REG LIN 3.5V 500MA 4SSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SSON004X1010 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 82dB ~ 80dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1010 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 zł | 1,62 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,69012 zł | 3 450,60 zł |
| 10 000 | 0,67341 zł | 6 734,10 zł |
| 15 000 | 0,66504 zł | 9 975,60 zł |
| 25 000 | 0,65577 zł | 16 394,25 zł |
| 35 000 | 0,65036 zł | 22 762,60 zł |
| 50 000 | 0,64515 zł | 32 257,50 zł |
| Unit Price without VAT: | 1,62000 zł |
|---|---|
| Unit Price with VAT: | 1,99260 zł |



