Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8535MN350R2G

DigiKey Part Number
488-NCV8535MN350R2GTR-ND - Tape & Reel (TR)
488-NCV8535MN350R2GCT-ND - Cut Tape (CT)
488-NCV8535MN350R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8535MN350R2G
Description
IC REG LINEAR 3.5V 500MA 10DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCV8535MN350R2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
190 µA
Mfr
Current - Supply (Max)
14 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
12V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.5V
Package / Case
10-VFDFN Exposed Pad
Voltage Dropout (Max)
0.34V @ 500mA
Supplier Device Package
10-DFN (3x3)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV8535MNADJR2Gonsemi5 177NCV8535MNADJR2GOSCT-ND5,78000 złMFR Recommended
In-Stock: 2 952
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
15,60000 zł5,60 zł
104,09700 zł40,97 zł
253,72160 zł93,04 zł
1003,30600 zł330,60 zł
2503,10836 zł777,09 zł
5002,98912 zł1 494,56 zł
1 0002,89099 zł2 890,99 zł
Unit Price without VAT:5,60000 zł
Unit Price with VAT:6,88800 zł