UCC3580D-2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7 500
Unit Price: 13,97658 zł
Datasheet
Converter Offline Flyback, Forward Topology 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3580D-2

DigiKey Part Number
296-11437-5-ND
Manufacturer
Manufacturer Product Number
UCC3580D-2
Description
IC OFFLINE SW MULT TOP 16SOIC
Customer Reference
Detailed Description
Converter Offline Flyback, Forward Topology 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC3580D-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback, Forward
Voltage - Start Up
15 V
Voltage - Supply (Vcc/Vdd)
8.5V ~ 15V
Duty Cycle
66%
Frequency - Switching
-
Fault Protection
-
Control Features
Soft Start
Operating Temperature
-55°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 720 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

720In Stock
Ships from Rochester Electronics, LLC