
UCC3580DTR-2 | |
|---|---|
DigiKey Part Number | UCC3580DTR-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC3580DTR-2 |
Description | IC OFFLINE SW MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3580DTR-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback, Forward | |
Voltage - Start Up | 15 V | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 15V | |
Duty Cycle | 66% | |
Frequency - Switching | - | |
Fault Protection | - | |
Control Features | Soft Start | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,51935 zł | 28 798,38 zł |
| Unit Price without VAT: | 11,51935 zł |
|---|---|
| Unit Price with VAT: | 14,16880 zł |

