IPI032N06N3GAKSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 871
Unit Price: 6,56643 zł
Datasheet
N-Channel 60 V 120A (Tc) 188W (Tc) Through Hole PG-TO262-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 120A (Tc) 188W (Tc) Through Hole PG-TO262-3
TO-262-3
AUIRFSL6535

IPI032N06N3GAKSA1

DigiKey Part Number
IPI032N06N3GAKSA1-ND
Manufacturer
Manufacturer Product Number
IPI032N06N3GAKSA1
Description
MOSFET N-CH 60V 120A TO262-3
Customer Reference
Detailed Description
N-Channel 60 V 120A (Tc) 188W (Tc) Through Hole PG-TO262-3
Datasheet
 Datasheet
EDA/CAD Models
IPI032N06N3GAKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.2mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4V @ 118µA
Gate Charge (Qg) (Max) @ Vgs
165 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13000 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
188W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO262-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 871 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

871In Stock
Ships from Rochester Electronics, LLC