FP40R12KT3GBOSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 203
Unit Price: 341,52667 zł
Datasheet
IGBT Module Three Phase Inverter 1200 V 55 A 210 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP40R12KT3GBOSA1

DigiKey Part Number
FP40R12KT3GBOSA1-ND
Manufacturer
Manufacturer Product Number
FP40R12KT3GBOSA1
Description
IGBT MOD 1200V 55A 210W MOD
Customer Reference
Detailed Description
IGBT Module Three Phase Inverter 1200 V 55 A 210 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Last Time Buy
IGBT Type
-
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
55 A
Power - Max
210 W
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 401A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
2.5 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 203 View Now
Last Time Buy Date: 31.05.2026
All prices are in PLN
Tray
QuantityUnit PriceExt Price
10259,51700 zł2 595,17 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:259,51700 zł
Unit Price with VAT:319,20591 zł

Other Suppliers on DigiKey

203In Stock
Ships from Rochester Electronics, LLC