R5F523E6ADNF#40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 45,35000 zł
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 23,94417 zł
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 23,94417 zł
Datasheet
RXv2 RX23E-A Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 40-HWQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F523E6ADNF#40

DigiKey Part Number
559-R5F523E6ADNF#40TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F523E6ADNF#40
Description
IC MCU 32BIT 256KB FLSH 40WFQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX23E-A Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 40-HWQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
8K x 8
Series
RAM Size
32K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 4x12b, 12x24b Sigma-Delta
Core Processor
RXv2
Oscillator Type
External, Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SCI, SPI
Supplier Device Package
40-HWQFN (6x6)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
40-WFQFN Exposed Pad
Number of I/O
20
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F523E6ADNF#00Renesas Electronics Corporation0559-R5F523E6ADNF#00CT-ND45,35000 złParametric Equivalent
R5F523E6SDNF#00Renesas Electronics Corporation0559-R5F523E6SDNF#00TR-ND23,94417 złParametric Equivalent
R5F523E6SDNF#40Renesas Electronics Corporation0559-R5F523E6SDNF#40TR-ND23,94417 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50034,72734 zł86 818,35 zł
Manufacturers Standard Package
Unit Price without VAT:34,72734 zł
Unit Price with VAT:42,71463 zł