Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F523E6ADNF#00 | |
|---|---|
DigiKey Part Number | 559-R5F523E6ADNF#00TR-ND - Tape & Reel (TR) 559-R5F523E6ADNF#00CT-ND - Cut Tape (CT) 559-R5F523E6ADNF#00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F523E6ADNF#00 |
Description | IC MCU 32BIT 256KB FLSH 40WFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX23E-A Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 40-HWQFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 4x12b, 12x24b Sigma-Delta |
Core Processor RXv2 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 40-HWQFN (6x6) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 40-WFQFN Exposed Pad |
Number of I/O 20 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F523E6ADNF#40 | Renesas Electronics Corporation | 0 | 559-R5F523E6ADNF#40TR-ND | 34,72734 zł | Parametric Equivalent |
| R5F523E6SDNF#00 | Renesas Electronics Corporation | 0 | 559-R5F523E6SDNF#00TR-ND | 23,94417 zł | Parametric Equivalent |
| R5F523E6SDNF#40 | Renesas Electronics Corporation | 0 | 559-R5F523E6SDNF#40TR-ND | 23,94417 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,35000 zł | 45,35 zł |
| 10 | 40,27800 zł | 402,78 zł |
| 25 | 38,41280 zł | 960,32 zł |
| 50 | 37,05780 zł | 1 852,89 zł |
| 100 | 35,74860 zł | 3 574,86 zł |
| 250 | 34,08544 zł | 8 521,36 zł |
| 500 | 32,87628 zł | 16 438,14 zł |
| 1 000 | 31,70798 zł | 31 707,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 920 | 34,72734 zł | 136 131,17 zł |
| Unit Price without VAT: | 45,35000 zł |
|---|---|
| Unit Price with VAT: | 55,78050 zł |


