R5F51308AGFK#50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 450
Unit Price: 21,94000 zł
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 480
Unit Price: 21,94000 zł
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 12,06265 zł
Datasheet
RX RX130 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 64-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RX RX130 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 64-LQFP (14x14)
64 LQFP

R5F51308AGFK#50

DigiKey Part Number
559-R5F51308AGFK#50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F51308AGFK#50
Description
IC MCU 32BIT 512KB FLASH 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RX RX130 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 64-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
8K x 8
Series
RAM Size
48K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 14x12b; D/A 2x8b
Core Processor
RX
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SCI, SPI
Supplier Device Package
64-LQFP (14x14)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
52
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F51308AGFK#30Renesas Electronics Corporation450559-R5F51308AGFK#30CT-ND21,94000 złParametric Equivalent
R5F51308AGFM#30Renesas Electronics Corporation480559-R5F51308AGFM#30-ND21,94000 złParametric Equivalent
R5F51308AGFM#50Renesas Electronics Corporation0559-R5F51308AGFM#50TR-ND12,06265 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,54809 zł13 548,09 zł
Manufacturers Standard Package
Unit Price without VAT:13,54809 zł
Unit Price with VAT:16,66415 zł