


R5F51308AGFK#30 | |
|---|---|
DigiKey Part Number | 559-R5F51308AGFK#30TR-ND - Tape & Reel (TR) 559-R5F51308AGFK#30CT-ND - Cut Tape (CT) 559-R5F51308AGFK#30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F51308AGFK#30 |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX130 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 64-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 48K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 14x12b; D/A 2x8b |
Core Processor RX | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SCI, SPI | Supplier Device Package 64-LQFP (14x14) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 52 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,94000 zł | 21,94 zł |
| 10 | 16,81600 zł | 168,16 zł |
| 25 | 15,53400 zł | 388,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 14,21233 zł | 1 279,11 zł |
| 180 | 13,67256 zł | 2 461,06 zł |
| 270 | 13,40207 zł | 3 618,56 zł |
| 450 | 13,10242 zł | 5 896,09 zł |
| 630 | 12,92729 zł | 8 144,19 zł |
| 900 | 12,75879 zł | 11 482,91 zł |
| Unit Price without VAT: | 21,94000 zł |
|---|---|
| Unit Price with VAT: | 26,98620 zł |

