RL78 RL78/G13A Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F140PKAFB#30

DigiKey Part Number
559-R5F140PKAFB#30-ND
Manufacturer
Manufacturer Product Number
R5F140PKAFB#30
Description
IC MCU 16BIT 384KB FLSH 100LFQFP
Customer Reference
Detailed Description
RL78 RL78/G13A Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
24K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 20x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
100-LFQFP (14x14)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
82
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F140PKAFB#70Renesas Electronics Corporation0559-R5F140PKAFB#70-ND11,04056 złSimilar
R5F100PKAFA#30Renesas Electronics Corporation64R5F100PKAFA#30-ND20,25000 złParametric Equivalent
R5F100PKAFB#10Renesas Electronics Corporation0559-R5F100PKAFB#10-ND10,83849 złParametric Equivalent
R5F100PKAFB#30Renesas Electronics Corporation607R5F100PKAFB#30-ND17,95000 złParametric Equivalent
R5F100PKDFA#30Renesas Electronics Corporation383559-R5F100PKDFA#30-ND21,22000 złParametric Equivalent
In-Stock: 431
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in PLN
Tray
QuantityUnit PriceExt Price
117,27000 zł17,27 zł
1013,13500 zł131,35 zł
9011,04056 zł993,65 zł
18010,60622 zł1 909,12 zł
27010,38870 zł2 804,95 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,27000 zł
Unit Price with VAT:21,24210 zł