
R5F100PKAFB#30 | |
|---|---|
DigiKey Part Number | R5F100PKAFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F100PKAFB#30 |
Description | IC MCU 16BIT 384KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 24K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 20x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 82 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100PKAFA#30 | Renesas Electronics Corporation | 64 | R5F100PKAFA#30-ND | 20,25000 zł | Parametric Equivalent |
| R5F100PKAFB#10 | Renesas Electronics Corporation | 0 | 559-R5F100PKAFB#10-ND | 10,83849 zł | Parametric Equivalent |
| R5F100PKDFA#30 | Renesas Electronics Corporation | 383 | 559-R5F100PKDFA#30-ND | 21,22000 zł | Parametric Equivalent |
| R5F100PKDFB#10 | Renesas Electronics Corporation | 0 | 559-R5F100PKDFB#10-ND | 11,55733 zł | Parametric Equivalent |
| R5F100PKDFB#30 | Renesas Electronics Corporation | 251 | R5F100PKDFB#30-ND | 19,03000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,95000 zł | 17,95 zł |
| 10 | 13,66300 zł | 136,63 zł |
| 90 | 11,48222 zł | 1 033,40 zł |
| 180 | 11,03056 zł | 1 985,50 zł |
| 270 | 10,80419 zł | 2 917,13 zł |
| 540 | 10,47230 zł | 5 655,04 zł |
| Unit Price without VAT: | 17,95000 zł |
|---|---|
| Unit Price with VAT: | 22,07850 zł |

