
R1LV0108ESF-5SI#S1 | |
|---|---|
DigiKey Part Number | R1LV0108ESF-5SI#S1TR-ND - Tape & Reel (TR) R1LV0108ESF-5SI#S1CT-ND - Cut Tape (CT) R1LV0108ESF-5SI#S1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1LV0108ESF-5SI#S1 |
Description | IC SRAM 1MBIT PARALLEL 32TSOP I |
Customer Reference | |
Detailed Description | SRAM Memory IC 1Mbit Parallel 55 ns 32-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | R1LV0108ESF-5SI#S1 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 55 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 32-TSOP I |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1LV0108ESA-5SI#S1 | Renesas Electronics Corporation | 0 | 559-R1LV0108ESA-5SI#S1CT-ND | 10,66000 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,39000 zł | 19,39 zł |
| 10 | 18,06500 zł | 180,65 zł |
| 25 | 17,52600 zł | 438,15 zł |
| 50 | 17,11800 zł | 855,90 zł |
| 100 | 16,71120 zł | 1 671,12 zł |
| 250 | 16,17612 zł | 4 044,03 zł |
| 500 | 15,77560 zł | 7 887,80 zł |
| Unit Price without VAT: | 19,39000 zł |
|---|---|
| Unit Price with VAT: | 23,84970 zł |

