
R1LV0108ESA-5SI#S1 | |
|---|---|
DigiKey Part Number | 559-R1LV0108ESA-5SI#S1TR-ND - Tape & Reel (TR) 559-R1LV0108ESA-5SI#S1CT-ND - Cut Tape (CT) 559-R1LV0108ESA-5SI#S1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1LV0108ESA-5SI#S1 |
Description | IC SRAM 1MBIT PARALLEL 32TSOP I |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 1Mbit Parallel 55 ns 32-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | R1LV0108ESA-5SI#S1 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 55 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 32-TSOP I |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,63117 zł | 7 631,17 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,92000 zł | 11,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,66000 zł | 10,66 zł |
| Unit Price without VAT: | 10,66000 zł |
|---|---|
| Unit Price with VAT: | 13,11180 zł |

