Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2561FL-1Y-F3-A-K | |
|---|---|
DigiKey Part Number | 559-PS2561FL-1Y-F3-A-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2561FL-1Y-F3-A-K |
Description | OPTOCOUPLER 4-PIN DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 30 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 300% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 5µs, 7µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2561FL-1Y-A | Renesas Electronics Corporation | 2 135 | 559-PS2561FL-1Y-A-ND | 3,84000 zł | Parametric Equivalent |
| PS2561FL-1Y-A-K | Renesas Electronics Corporation | 0 | 559-PS2561FL-1Y-A-K-ND | 1,49700 zł | Parametric Equivalent |
| PS2561FL-1Y-A/K | Renesas Electronics Corporation | 0 | 559-PS2561FL-1Y-A/K-ND | 1,49700 zł | Parametric Equivalent |
| PS2561FL-1Y-F3-A | Renesas Electronics Corporation | 383 | 559-PS2561FL-1Y-F3-ACT-ND | 4,09000 zł | Parametric Equivalent |
| PS2561FL-1Y-F3-A/K | Renesas Electronics Corporation | 0 | 559-PS2561FL-1Y-F3-A/KTR-ND | 1,43776 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,43776 zł | 2 875,52 zł |
| Unit Price without VAT: | 1,43776 zł |
|---|---|
| Unit Price with VAT: | 1,76844 zł |



