
PS2561FL-1Y-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2561FL-1Y-F3-ATR-ND - Tape & Reel (TR) 559-PS2561FL-1Y-F3-ACT-ND - Cut Tape (CT) 559-PS2561FL-1Y-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2561FL-1Y-F3-A |
Description | OPTOISO 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 80V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 30 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 300% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 5µs, 7µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2561FL-1Y-A | Renesas Electronics Corporation | 2 135 | 559-PS2561FL-1Y-A-ND | 3,84000 zł | Parametric Equivalent |
| PS2561FL-1Y-K-A | Renesas Electronics Corporation | 8 843 | 559-1142-ND | 3,91000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 zł | 4,09 zł |
| 10 | 2,86500 zł | 28,65 zł |
| 100 | 2,12500 zł | 212,50 zł |
| 500 | 1,79598 zł | 897,99 zł |
| 1 000 | 1,68818 zł | 1 688,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,59678 zł | 3 193,56 zł |
| 4 000 | 1,51928 zł | 6 077,12 zł |
| 6 000 | 1,47957 zł | 8 877,42 zł |
| 10 000 | 1,43476 zł | 14 347,60 zł |
| 14 000 | 1,40812 zł | 19 713,68 zł |
| 20 000 | 1,38215 zł | 27 643,00 zł |
| Unit Price without VAT: | 4,09000 zł |
|---|---|
| Unit Price with VAT: | 5,03070 zł |

