
8T49N285-999NLGI | |
|---|---|
DigiKey Part Number | 800-2814-ND |
Manufacturer | |
Manufacturer Product Number | 8T49N285-999NLGI |
Description | IC TRANSLATOR UNIV FREQ VFQFN |
Customer Reference | |
Detailed Description | IC 1GHz 1 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 3:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 1GHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.375V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input HCSL, LVCMOS, LVDSM, LVHSTL, LVPECL, Crystal | Package / Case 56-VFQFN Exposed Pad |
Output HSCL, LVCMOS, LVDS, LVPECL | Supplier Device Package 56-VFQFPN (8x8) |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8T49N285A-999NLGI | Renesas Electronics Corporation | 49 | 800-3968-ND | 63,45000 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,57000 zł | 91,57 zł |
| 10 | 71,72300 zł | 717,23 zł |
| 25 | 66,90680 zł | 1 672,67 zł |
| 100 | 61,67380 zł | 6 167,38 zł |
| Unit Price without VAT: | 91,57000 zł |
|---|---|
| Unit Price with VAT: | 112,63110 zł |

