
8T49N285A-999NLGI | |
|---|---|
DigiKey Part Number | 800-3968-ND |
Manufacturer | |
Manufacturer Product Number | 8T49N285A-999NLGI |
Description | IC TRANSLATOR UNIV FREQ 56VFQFPN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IC 1GHz 1 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 3:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 1GHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 2.375V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input HCSL, LVCMOS, LVDSM, LVHSTL, LVPECL, Crystal | Package / Case 56-VFQFN Exposed Pad |
Output HSCL, LVCMOS, LVDS, LVPECL | Supplier Device Package 56-VFQFPN (8x8) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,45000 zł | 63,45 zł |
| 10 | 49,01100 zł | 490,11 zł |
| 25 | 45,51280 zł | 1 137,82 zł |
| 100 | 41,71900 zł | 4 171,90 zł |
| 260 | 39,86119 zł | 10 363,91 zł |
| 520 | 38,79929 zł | 20 175,63 zł |
| Unit Price without VAT: | 63,45000 zł |
|---|---|
| Unit Price with VAT: | 78,04350 zł |

