Similar

844008AKI-46LF | |
|---|---|
DigiKey Part Number | 800-2239-ND |
Manufacturer | |
Manufacturer Product Number | 844008AKI-46LF |
Description | IC CLK/FREQ SYNTH 32VFQFPN |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer, Fanout Distribution IC 156.25MHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Series | Frequency - Max 156.25MHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.375V ~ 2.625V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Frequency Synthesizer, Fanout Distribution | Mounting Type Surface Mount |
PLL Yes | Package / Case 32-VFQFN Exposed Pad |
Input Crystal | Supplier Device Package 32-VFQFPN (5x5) |
Output LVDS | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8T49N285-999NLGI | Renesas Electronics Corporation | 126 | 800-2814-ND | 91,57000 zł | Similar |


