
QTM216-30.000MBE-T | |
|---|---|
DigiKey Part Number | 4981-QTM216-30.000MBE-TTR-ND - Tape & Reel (TR) 4981-QTM216-30.000MBE-TCT-ND - Cut Tape (CT) 4981-QTM216-30.000MBE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM216-30.000MBE-T |
Description | 2.0X1.6 CMOS QUARTZ OSC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.033" (0.83mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTM216J-30.000MBJ-T | QST | 1 800 | 4981-QTM216J-30.000MBJ-TCT-ND | 5,75000 zł | Parametric Equivalent |
| 8NJ-30.000MBE-T | TXC CORPORATION | 500 | 887-8NJ-30.000MBE-TCT-ND | 5,35000 zł | Parametric Equivalent |
| 8NJ-30.000MBJ-T | TXC CORPORATION | 475 | 887-8NJ-30.000MBJ-TCT-ND | 5,75000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 zł | 4,96 zł |
| 10 | 4,31300 zł | 43,13 zł |
| 25 | 4,07760 zł | 101,94 zł |
| 50 | 3,90960 zł | 195,48 zł |
| 100 | 3,74770 zł | 374,77 zł |
| 250 | 3,54412 zł | 886,03 zł |
| 500 | 3,39754 zł | 1 698,77 zł |
| 1 000 | 3,25711 zł | 3 257,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,04648 zł | 9 139,44 zł |
| 6 000 | 2,92080 zł | 17 524,80 zł |
| 9 000 | 2,84976 zł | 25 647,84 zł |
| Unit Price without VAT: | 4,96000 zł |
|---|---|
| Unit Price with VAT: | 6,10080 zł |

