
QT325G-16.384MAHV-T | |
|---|---|
DigiKey Part Number | 4981-QT325G-16.384MAHV-TTR-ND - Tape & Reel (TR) 4981-QT325G-16.384MAHV-TCT-ND - Cut Tape (CT) 4981-QT325G-16.384MAHV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325G-16.384MAHV-T |
Description | 3.2X2.5 30/30PPM 25C -40~85C 8PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7V-16.384MAHV-T | TXC CORPORATION | 4 592 | 887-2635-1-ND | 2,30000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 1,19600 zł | 11,96 zł |
| 25 | 1,13200 zł | 28,30 zł |
| 50 | 1,08520 zł | 54,26 zł |
| 100 | 1,04030 zł | 104,03 zł |
| 250 | 0,98388 zł | 245,97 zł |
| 500 | 0,94316 zł | 471,58 zł |
| 1 000 | 0,90413 zł | 904,13 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84556 zł | 2 536,68 zł |
| 6 000 | 0,81059 zł | 4 863,54 zł |
| 9 000 | 0,79082 zł | 7 117,38 zł |
| 15 000 | 0,76660 zł | 11 499,00 zł |
| 21 000 | 0,75106 zł | 15 772,26 zł |
| 30 000 | 0,73493 zł | 22 047,90 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |

