
7V-16.384MAHV-T | |
|---|---|
DigiKey Part Number | 887-2635-2-ND - Tape & Reel (TR) 887-2635-1-ND - Cut Tape (CT) 887-2635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-16.384MAHV-T |
Description | CRYSTAL 16.3840MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-16.384MAHV-T Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 zł | 2,30 zł |
| 10 | 2,00400 zł | 20,04 zł |
| 25 | 1,89440 zł | 47,36 zł |
| 50 | 1,81560 zł | 90,78 zł |
| 100 | 1,74050 zł | 174,05 zł |
| 250 | 1,64588 zł | 411,47 zł |
| 500 | 1,57780 zł | 788,90 zł |
| 1 000 | 1,51252 zł | 1 512,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,41457 zł | 4 243,71 zł |
| 6 000 | 1,35613 zł | 8 136,78 zł |
| 9 000 | 1,32307 zł | 11 907,63 zł |
| 15 000 | 1,28260 zł | 19 239,00 zł |
| 21 000 | 1,25663 zł | 26 389,23 zł |
| Unit Price without VAT: | 2,30000 zł |
|---|---|
| Unit Price with VAT: | 2,82900 zł |

