
QPA8840TR13 | |
|---|---|
DigiKey Part Number | 2312-QPA8840TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPA8840TR13 |
Description | 1.8GHZ 12 V POWER DOUBLER MMIC 2 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 50MHz ~ 1.8GHz 12-SMD |
Datasheet | Datasheet |
Category | RF Type CATV |
Manufacturer Qorvo | Voltage - Supply 12V |
Packaging Tape & Reel (TR) | Current - Supply 425mA |
Part Status Active | Test Frequency 50MHz ~ 1.25GHz |
Frequency 50MHz ~ 1.8GHz | Mounting Type Surface Mount |
P1dB 32.1dBm | Package / Case 12-SMD Module |
Gain 22dB | Supplier Device Package 12-SMD |
Noise Figure 4.2dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QPA8840SR | Qorvo | 99 | 2312-QPA8840SRCT-ND | 108,15000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 45,62112 zł | 114 052,80 zł |
| Unit Price without VAT: | 45,62112 zł |
|---|---|
| Unit Price with VAT: | 56,11398 zł |


