
QPA8840SR | |
|---|---|
DigiKey Part Number | 2312-QPA8840SRTR-ND - Tape & Reel (TR) 2312-QPA8840SRCT-ND - Cut Tape (CT) 2312-QPA8840SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA8840SR |
Description | 1.8GHZ 12 V POWER DOUBLER MMIC 2 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 50MHz ~ 1.8GHz 12-SMD |
Datasheet | Datasheet |
Category | RF Type CATV |
Manufacturer Qorvo | Voltage - Supply 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 425mA |
Part Status Active | Test Frequency 50MHz ~ 1.25GHz |
Frequency 50MHz ~ 1.8GHz | Mounting Type Surface Mount |
P1dB 32.1dBm | Package / Case 12-SMD Module |
Gain 22dB | Supplier Device Package 12-SMD |
Noise Figure 4.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,15000 zł | 108,15 zł |
| 10 | 94,47400 zł | 944,74 zł |
| 25 | 89,72560 zł | 2 243,14 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 66,25030 zł | 6 625,03 zł |
| Unit Price without VAT: | 108,15000 zł |
|---|---|
| Unit Price with VAT: | 133,02450 zł |

