Direct

GES99FR-C | |
|---|---|
DigiKey Part Number | GES99FR-C-ND |
Manufacturer | |
Manufacturer Product Number | GES99FR-C |
Description | GROMMET EDGE SOLID PE NATURAL |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Solid Natural |
Datasheet | Datasheet |
Category | Panel Thickness 0.062" ~ 0.099" (1.57mm ~ 2.51mm) |
Manufacturer Panduit Corp | Panel Cutout Dimensions Edging - 100' L (30.48m) |
Series | Features Flame Retardant |
Packaging Bulk | Material Polyethylene (PE) |
Part Status Obsolete | Color Natural |
Bushing, Grommet Type Grommet - Edging, Solid | Material Flammability Rating UL94 V-0 |
For Use With/Related Products Straight Panels | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GES99FR-CY | Panduit Corp | 3 | 298-21455-ND | 306,19000 zł | Direct |


