
EXB-24VR000X | |
|---|---|
DigiKey Part Number | Y5000TR-ND - Tape & Reel (TR) Y5000CT-ND - Cut Tape (CT) Y5000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24VR000X |
Description | RES ARRAY 2 RES ZERO OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 62.5mW Power Per Element Isolated 2 Resistor Network/Array 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-24VR000X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 0.0 | |
Tolerance | Jumper | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | 0404 | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,18300 zł | 1,83 zł |
| 25 | 0,15360 zł | 3,84 zł |
| 50 | 0,13500 zł | 6,75 zł |
| 100 | 0,11890 zł | 11,89 zł |
| 250 | 0,10112 zł | 25,28 zł |
| 500 | 0,08992 zł | 44,96 zł |
| 1 000 | 0,08040 zł | 80,40 zł |
| 5 000 | 0,06341 zł | 317,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05901 zł | 590,10 zł |
| 20 000 | 0,05420 zł | 1 084,00 zł |
| 30 000 | 0,05172 zł | 1 551,60 zł |
| 50 000 | 0,04892 zł | 2 446,00 zł |
| 70 000 | 0,04725 zł | 3 307,50 zł |
| 100 000 | 0,04562 zł | 4 562,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |



