ERZ-E11A102CS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 20
Unit Price: 1,47000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,72814 zł
Datasheet
1 kV 5 kA Varistor 1 Circuit Through Hole Disc 13mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kV 5 kA Varistor 1 Circuit Through Hole Disc 13mm

ERZ-E11A102CS

DigiKey Part Number
ERZ-E11A102CS-ND
Manufacturer
Manufacturer Product Number
ERZ-E11A102CS
Description
VARISTOR 1KV 5KA DISC 13MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kV 5 kA Varistor 1 Circuit Through Hole Disc 13mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
625 V
Maximum DC Volts
825 V
Varistor Voltage (Min)
900 V
Varistor Voltage (Typ)
1 kV
Varistor Voltage (Max)
1.1 kV
Current - Surge
5 kA
Energy
280J
Number of Circuits
1
Capacitance @ Frequency
220 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 13mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
2 0000,67899 zł1 357,98 zł
Unit Price without VAT:0,67899 zł
Unit Price with VAT:0,83516 zł