
ERJ-U02J124X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J124XTR-ND - Tape & Reel (TR) 10-ERJ-U02J124XCT-ND - Cut Tape (CT) 10-ERJ-U02J124XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J124X |
Description | RES 120K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J124X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S02F1203X | Panasonic Industry | 9 600 | 10-ERJ-S02F1203XCT-ND | 1,15000 zł | Parametric Equivalent |
| ERJ-U02F1203X | Panasonic Industry | 34 447 | 10-ERJ-U02F1203XCT-ND | 0,47000 zł | Parametric Equivalent |
| SFR01MZPJ124 | Rohm Semiconductor | 9 950 | 846-SFR01MZPJ124CT-ND | 0,47000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,18000 zł | 1,80 zł |
| 25 | 0,13800 zł | 3,45 zł |
| 50 | 0,11340 zł | 5,67 zł |
| 100 | 0,09480 zł | 9,48 zł |
| 250 | 0,07612 zł | 19,03 zł |
| 500 | 0,06542 zł | 32,71 zł |
| 1 000 | 0,05706 zł | 57,06 zł |
| 5 000 | 0,04373 zł | 218,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03836 zł | 383,60 zł |
| 20 000 | 0,03541 zł | 708,20 zł |
| 30 000 | 0,03397 zł | 1 019,10 zł |
| 50 000 | 0,03242 zł | 1 621,00 zł |
| 70 000 | 0,03153 zł | 2 207,10 zł |
| 100 000 | 0,03068 zł | 3 068,00 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |

