
ERJ-S02F1203X | |
|---|---|
DigiKey Part Number | 10-ERJ-S02F1203XTR-ND - Tape & Reel (TR) 10-ERJ-S02F1203XCT-ND - Cut Tape (CT) 10-ERJ-S02F1203XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S02F1203X |
Description | RES 120K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S02F1203X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U02F1203X | Panasonic Industry | 34 577 | 10-ERJ-U02F1203XCT-ND | 0,47000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 zł | 1,15 zł |
| 10 | 0,61400 zł | 6,14 zł |
| 25 | 0,49680 zł | 12,42 zł |
| 50 | 0,43080 zł | 21,54 zł |
| 100 | 0,37850 zł | 37,85 zł |
| 250 | 0,32592 zł | 81,48 zł |
| 500 | 0,29546 zł | 147,73 zł |
| 1 000 | 0,27132 zł | 271,32 zł |
| 5 000 | 0,23268 zł | 1 163,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,21306 zł | 2 130,60 zł |
| 20 000 | 0,20444 zł | 4 088,80 zł |
| 30 000 | 0,20023 zł | 6 006,90 zł |
| 50 000 | 0,19567 zł | 9 783,50 zł |
| 70 000 | 0,19306 zł | 13 514,20 zł |
| 100 000 | 0,19059 zł | 19 059,00 zł |
| Unit Price without VAT: | 1,15000 zł |
|---|---|
| Unit Price with VAT: | 1,41450 zł |

