Similar
Similar
Parametric Equivalent
Similar
Similar

ERJ-T14J393U | |
|---|---|
DigiKey Part Number | ERJ-T14J393U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-T14J393U |
Description | RES SMD 39K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T14J393U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ393U | Panasonic Industry | 14 179 | P39KVCT-ND | 0,86000 zł | Similar |
| ERJ-S14J393U | Panasonic Industry | 0 | ERJ-S14J393U-ND | 0,31445 zł | Similar |
| ERJ-P14F3902U | Panasonic Industry | 0 | ERJ-P14F3902U-ND | 0,24197 zł | Parametric Equivalent |
| CRCW121039K0JNEA | Vishay Dale | 3 941 | 541-39KVCT-ND | 0,68000 zł | Similar |
| CRCW121039K0JNTA | Vishay Dale | 0 | CRCW121039K0JNTA-ND | 0,22390 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16111 zł | 805,55 zł |
| Unit Price without VAT: | 0,16111 zł |
|---|---|
| Unit Price with VAT: | 0,19817 zł |




