ERJ-S14J393U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 14 179
Unit Price: 0,86000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 4 119
Unit Price: 0,83000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,16111 zł
Datasheet

Similar


Vishay Dale
In Stock: 3 941
Unit Price: 0,68000 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,22390 zł
Datasheet
39 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S14J393U

DigiKey Part Number
ERJ-S14J393U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S14J393U
Description
RES 39K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S14J393U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14YJ393UPanasonic Industry14 179P39KVCT-ND0,86000 złSimilar
ERJ-P14J393UPanasonic Industry4 119P39KASCT-ND0,83000 złSimilar
ERJ-T14J393UPanasonic Industry0ERJ-T14J393U-ND0,16111 złSimilar
CRCW121039K0JNEAVishay Dale3 941541-39KVCT-ND0,68000 złSimilar
CRCW121039K0JNTAVishay Dale0CRCW121039K0JNTA-ND0,22390 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,31445 zł1 572,25 zł
Manufacturers Standard Package
Unit Price without VAT:0,31445 zł
Unit Price with VAT:0,38677 zł