Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

ERJ-1TNF4991U | |
|---|---|
DigiKey Part Number | ERJ-1TNF4991U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF4991U |
Description | RES SMD 4.99K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF4991U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1TF4991U | Panasonic Industry | 0 | ERJ-S1TF4991U-ND | 0,90490 zł | Similar |
| CRCW25124K99FKEG | Vishay Dale | 816 | 541-4.99KAFCT-ND | 1,01000 zł | Direct |
| CRCW25124K99FKEH | Vishay Dale | 0 | CRCW25124K99FKEH-ND | 0,18881 zł | Direct |
| CRCW25124K99FKTG | Vishay Dale | 0 | CRCW25124K99FKTG-ND | 0,50710 zł | Direct |
| CRCW25124K99FKTH | Vishay Dale | 0 | CRCW25124K99FKTH-ND | 0,48076 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,87208 zł | 3 488,32 zł |
| Unit Price without VAT: | 0,87208 zł |
|---|---|
| Unit Price with VAT: | 1,07266 zł |









