
CRCW25124K99FKEGHP | |
|---|---|
DigiKey Part Number | 541-CRCW25124K99FKEGHPTR-ND - Tape & Reel (TR) 541-CRCW25124K99FKEGHPCT-ND - Cut Tape (CT) 541-CRCW25124K99FKEGHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25124K99FKEGHP |
Description | RES SMD 4.99K OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25124K99FKEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM2512-FX-4991ELF | Bourns Inc. | 7 905 | 118-CRM2512-FX-4991ELFCT-ND | 1,97000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 zł | 2,69 zł |
| 10 | 1,63000 zł | 16,30 zł |
| 25 | 1,39040 zł | 34,76 zł |
| 50 | 1,25040 zł | 62,52 zł |
| 100 | 1,14040 zł | 114,04 zł |
| 250 | 1,02856 zł | 257,14 zł |
| 500 | 0,96392 zł | 481,96 zł |
| 1 000 | 0,91246 zł | 912,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,83863 zł | 1 677,26 zł |
| 4 000 | 0,80729 zł | 3 229,16 zł |
| 6 000 | 0,79201 zł | 4 752,06 zł |
| 10 000 | 0,77543 zł | 7 754,30 zł |
| 14 000 | 0,76594 zł | 10 723,16 zł |
| 20 000 | 0,75696 zł | 15 139,20 zł |
| Unit Price without VAT: | 2,69000 zł |
|---|---|
| Unit Price with VAT: | 3,30870 zł |

