
ERJ-1GEJ364C | |
|---|---|
DigiKey Part Number | P360KAGTR-ND - Tape & Reel (TR) P360KAGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ364C |
Description | RES SMD 360K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 360 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ364C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ364C | Panasonic Industry | 48 885 | P123313CT-ND | 0,36000 zł | Direct |
| ERJ-1GNF3603C | Panasonic Industry | 52 235 | P122964CT-ND | 0,36000 zł | Upgrade |
| CRCW0201360KJNED | Vishay Dale | 0 | CRCW0201360KJNED-ND | 0,01688 zł | Direct |
| RMCF0201JT360K | Stackpole Electronics Inc | 18 539 | 738-RMCF0201JT360KCT-ND | 0,36000 zł | Direct |
| AC0201FR-07360KL | YAGEO | 8 795 | 13-AC0201FR-07360KLCT-ND | 0,36000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,18300 zł | 1,83 zł |
| 25 | 0,15080 zł | 3,77 zł |
| 50 | 0,12860 zł | 6,43 zł |
| 100 | 0,10920 zł | 10,92 zł |
| 250 | 0,08748 zł | 21,87 zł |
| 500 | 0,07354 zł | 36,77 zł |
| 1 000 | 0,06176 zł | 61,76 zł |
| 5 000 | 0,04130 zł | 206,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

