12.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF1212U

DigiKey Part Number
P12.1KAATR-ND - Tape & Reel (TR)
P12.1KAACT-ND - Cut Tape (CT)
P12.1KAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14NF1212U
Description
RES SMD 12.1K OHM 1% 1/2W 1210
Customer Reference
Detailed Description
12.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF1212U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06F1212VPanasonic Industry17 094P16061CT-ND0,68000 złMFR Recommended
ERJ-S14F1212UPanasonic Industry0ERJ-S14F1212U-ND0,45604 złUpgrade
CRCW121012K1FKEAVishay Dale7 405541-12.1KAACT-ND0,75000 złDirect
CRCW121012K1FKTAVishay Dale0CRCW121012K1FKTA-ND0,25831 złDirect
AC1210FR-0712K1LYAGEO0AC1210FR-0712K1L-ND0,13089 złUpgrade
In-Stock: 8 427
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 zł1,11 zł
100,60000 zł6,00 zł
250,48680 zł12,17 zł
500,42220 zł21,11 zł
1000,37060 zł37,06 zł
2500,31872 zł79,68 zł
5000,28878 zł144,39 zł
1 0000,26500 zł265,00 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,21841 zł1 092,05 zł
10 0000,20773 zł2 077,30 zł
15 0000,20253 zł3 037,95 zł
25 0000,19689 zł4 922,25 zł
35 0000,19366 zł6 778,10 zł
50 0000,19060 zł9 530,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,11000 zł
Unit Price with VAT:1,36530 zł