ERJ-12SF18R0U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,15790 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,42786 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,42824 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,17513 zł
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,13239 zł
Datasheet
18 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF18R0U

DigiKey Part Number
10-ERJ-12SF18R0UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-12SF18R0U
Description
RES 18 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12SF18R0U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW201018R0FKEFVishay Dale0CRCW201018R0FKEF-ND0,15790 złParametric Equivalent
CRCW201018R0FKTFVishay Dale0CRCW201018R0FKTF-ND0,42786 złParametric Equivalent
RK73H2HTTE18R0DKOA Speer Electronics, Inc.02019-RK73H2HTTE18R0DCT-ND0,42824 złParametric Equivalent
RK73H2HTTE18R0FKOA Speer Electronics, Inc.02019-RK73H2HTTE18R0FCT-ND0,17513 złParametric Equivalent
RMCF2010FT18R0Stackpole Electronics Inc0RMCF2010FT18R0-ND0,13239 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,33086 zł3 308,60 zł
Unit Price without VAT:0,33086 zł
Unit Price with VAT:0,40696 zł