EEV-HA1E220P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2 466
Unit Price: 1,97000 zł
Datasheet

Direct


Panasonic Industry
In Stock: 468
Unit Price: 1,97000 zł
Datasheet

Direct


Panasonic Industry
In Stock: 2 000
Unit Price: 1,72000 zł
Datasheet

Direct


Panasonic Industry
In Stock: 650
Unit Price: 1,58000 zł
Datasheet

Direct


Panasonic Industry
In Stock: 3 251
Unit Price: 1,72000 zł
Datasheet

Direct


Panasonic Industry
In Stock: 3 057
Unit Price: 1,80000 zł
Datasheet

Direct


Panasonic Industry
In Stock: 1 990
Unit Price: 1,80000 zł
Datasheet

Direct


Panasonic Industry
In Stock: 2 725
Unit Price: 2,26000 zł
Datasheet

Direct


Panasonic Industry
In Stock: 21 330
Unit Price: 2,01000 zł
Datasheet

Direct


Panasonic Industry
In Stock: 8 092
Unit Price: 1,83000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 3 342
Unit Price: 1,80000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 46
Unit Price: 1,44000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 948
Unit Price: 1,62000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 467
Unit Price: 1,83000 zł
Datasheet
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-HA1E220P

DigiKey Part Number
PCE3009TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-HA1E220P
Description
CAP ALUM 22UF 20% 25V SMD
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes