EEV-FK2A101M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 3 312
Unit Price: 9,70000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 616
Unit Price: 11,20000 zł
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 3,37980 zł
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1 942
Unit Price: 18,24000 zł
Datasheet
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK2A101M

DigiKey Part Number
PCE3504TR-ND - Tape & Reel (TR)
PCE3504CT-ND - Cut Tape (CT)
PCE3504DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-FK2A101M
Description
CAP ALUM 100UF 20% 100V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK2A101M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
594.8 mA @ 120 Hz
Ripple Current @ High Frequency
793 mA @ 100 kHz
Impedance
170 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,47000 zł8,47 zł
105,58700 zł55,87 zł
504,38720 zł219,36 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1253,82840 zł478,55 zł
2503,53636 zł884,09 zł
3753,38904 zł1 270,89 zł
6253,22470 zł2 015,44 zł
8753,12814 zł2 737,12 zł
1 2503,03483 zł3 793,54 zł
Manufacturers Standard Package
Unit Price without VAT:8,47000 zł
Unit Price with VAT:10,41810 zł