
EEV-FK0J682M | |
|---|---|
DigiKey Part Number | PCE3455TR-ND - Tape & Reel (TR) PCE3455CT-ND - Cut Tape (CT) PCE3455DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK0J682M |
Description | CAP ALUM 6800UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK0J682M Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 zł | 8,33 zł |
| 10 | 5,48000 zł | 54,80 zł |
| 50 | 4,29960 zł | 214,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 3,74992 zł | 468,74 zł |
| 250 | 3,46284 zł | 865,71 zł |
| 375 | 3,31781 zł | 1 244,18 zł |
| 625 | 3,15622 zł | 1 972,64 zł |
| 875 | 3,06121 zł | 2 678,56 zł |
| 1 250 | 2,96942 zł | 3 711,78 zł |
| Unit Price without VAT: | 8,33000 zł |
|---|---|
| Unit Price with VAT: | 10,24590 zł |

