270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1J271B

DigiKey Part Number
P15297CT-ND - Cut Tape (CT)
P15297TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1J271B
Description
CAP ALUM 270UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1J271B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
1.107 A @ 120 Hz
Series
Ripple Current @ High Frequency
1.582 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
33 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FR1J271Panasonic Industry363P15412-ND6,21000 złParametric Equivalent
EEU-FS1K271BPanasonic Industry22PCE5182CT-ND6,64000 złParametric Equivalent
860040778011Würth Elektronik122732-9242-1-ND4,88000 złParametric Equivalent
EKY-630ELL271MK20SChemi-Con1 998565-EKY-630ELL271MK20S-ND4,88000 złParametric Equivalent
EKYB800ELL271MK20SChemi-Con3 806565-EKYB800ELL271MK20S-ND5,49000 złParametric Equivalent
In-Stock: 12
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
16,32000 zł6,32 zł
104,11500 zł41,15 zł
503,19000 zł159,50 zł
1002,89810 zł289,81 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
5002,35162 zł1 175,81 zł
1 0002,19624 zł2 196,24 zł
1 5002,11785 zł3 176,77 zł
2 5002,03050 zł5 076,25 zł
3 5001,97916 zł6 927,06 zł
5 0001,92956 zł9 647,80 zł
Manufacturers Standard Package
Unit Price without VAT:6,32000 zł
Unit Price with VAT:7,77360 zł