
EEU-FC1V680B | |
|---|---|
DigiKey Part Number | 10-EEU-FC1V680BCT-ND - Cut Tape (CT) 10-EEU-FC1V680BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V680B |
Description | CAP ALUM 68UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V680B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 188.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 290 mA @ 100 kHz | |
Impedance | 350 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.579" (14.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 1,03400 zł | 10,34 zł |
| 50 | 0,76260 zł | 38,13 zł |
| 100 | 0,67580 zł | 67,58 zł |
| 500 | 0,52670 zł | 263,35 zł |
| 1 000 | 0,47952 zł | 479,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,43221 zł | 864,42 zł |
| 4 000 | 0,40019 zł | 1 600,76 zł |
| 6 000 | 0,38402 zł | 2 304,12 zł |
| 10 000 | 0,36600 zł | 3 660,00 zł |
| 14 000 | 0,35540 zł | 4 975,60 zł |
| 20 000 | 0,34517 zł | 6 903,40 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |

