180 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1V181B

DigiKey Part Number
10-EEU-FC1V181BCT-ND - Cut Tape (CT)
10-EEU-FC1V181BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1V181B
Description
CAP ALUM 180UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
180 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1V181B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
490.8 mA @ 120 Hz
Ripple Current @ High Frequency
755 mA @ 100 kHz
Impedance
90 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 064
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
12,80000 zł2,80 zł
101,76300 zł17,63 zł
501,32420 zł66,21 zł
1001,18500 zł118,50 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,92714 zł463,57 zł
1 0000,85271 zł852,71 zł
1 5000,81513 zł1 222,69 zł
2 5000,77323 zł1 933,08 zł
3 5000,74859 zł2 620,07 zł
5 0000,72478 zł3 623,90 zł
Manufacturers Standard Package
Unit Price without VAT:2,80000 zł
Unit Price with VAT:3,44400 zł