EEU-FC1J560B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 869
Unit Price: 2,15000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,43397 zł
Datasheet

Similar


Chemi-Con
In Stock: 1 794
Unit Price: 3,41000 zł
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,42758 zł
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,54302 zł
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,55841 zł
Datasheet

Similar


Nichicon
In Stock: 1 126
Unit Price: 2,37000 zł
Datasheet
56 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1J560B

DigiKey Part Number
EEU-FC1J560B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1J560B
Description
CAP ALUM 56UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
56 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1J560B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
263.3 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
405 mA @ 100 kHz
Part Status
Active
Impedance
342 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1J560Panasonic Industry869P11269-ND2,15000 złSimilar
EEU-FC1J560BJPanasonic Industry0EEU-FC1J560BJ-ND0,43397 złSimilar
ELXY630ELL560MJC5SChemi-Con1 794565-ELXY630ELL560MJC5S-ND3,41000 złSimilar
UPJ1J560MPDNichicon0UPJ1J560MPD-ND0,42758 złSimilar
UPJ1J560MPD6Nichicon0UPJ1J560MPD6-ND0,54302 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,43397 zł867,94 zł
Unit Price without VAT:0,43397 zł
Unit Price with VAT:0,53378 zł