
EEU-FC1H151 | |
|---|---|
DigiKey Part Number | P11256-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H151 |
Description | CAP ALUM 150UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H151 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 119 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H151B | Panasonic Industry | 1 910 | 10-EEU-FC1H151BCT-ND | 3,48000 zł | Similar |
| UPS1H151MPD | Nichicon | 810 | 493-17152-ND | 2,76000 zł | Similar |
| UPW1H151MPD | Nichicon | 154 | 493-1902-ND | 2,37000 zł | Similar |
| UPW1J151MPD | Nichicon | 1 733 | 493-1939-ND | 2,69000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 zł | 3,41 zł |
| 10 | 2,16500 zł | 21,65 zł |
| 50 | 1,63880 zł | 81,94 zł |
| 200 | 1,33345 zł | 266,69 zł |
| 600 | 1,15942 zł | 695,65 zł |
| 1 000 | 1,09433 zł | 1 094,33 zł |
| 2 600 | 0,99397 zł | 2 584,32 zł |
| 5 000 | 0,93869 zł | 4 693,45 zł |
| Unit Price without VAT: | 3,41000 zł |
|---|---|
| Unit Price with VAT: | 4,19430 zł |

