EEU-FC1A101B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 26 886
Unit Price: 1,40000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 1 312
Unit Price: 1,44000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 5 044
Unit Price: 1,44000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 14 776
Unit Price: 1,40000 zł
Datasheet

Similar


Chemi-Con
In Stock: 1 074
Unit Price: 1,08000 zł
Datasheet

Similar


Nichicon
In Stock: 1 398
Unit Price: 1,18000 zł
Datasheet

Similar


Nichicon
In Stock: 174
Unit Price: 1,51000 zł
Datasheet

Similar


Nichicon
In Stock: 5 407
Unit Price: 1,11000 zł
Datasheet

Similar


Nichicon
In Stock: 1 268
Unit Price: 2,19000 zł
Datasheet

Similar


Nichicon
In Stock: 4
Unit Price: 0,00000 zł
Datasheet
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1A101B

DigiKey Part Number
EEU-FC1A101B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1A101B
Description
CAP ALUM 100UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1A101B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
152.8 mA @ 120 Hz
Ripple Current @ High Frequency
235 mA @ 100 kHz
Impedance
500 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes